TDK B32529C0125J189 technical specifications.
| Capacitance | 1.2uF |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0125J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.