The TDK B32529C0153J000 is a 0.015uF film capacitor with a maximum operating temperature range of -55°C to 125°C. It has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor features a tolerance of 5% and is constructed with stacked PET dielectric material. It is available in a radial termination style with a 5mm terminal pitch and is designed for through-hole mounting.
TDK B32529C0153J000 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0153J000 to view detailed technical specifications.
No datasheet is available for this part.