This film capacitor from TDK has a capacitance of 0.015uF and a DC rated voltage of 63V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 2.5mm in width, 7.3mm in length, and 6.5mm in height. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
TDK B32529C0153K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.3 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C0153K189 to view detailed technical specifications.
No datasheet is available for this part.