
Radial film capacitor with 1.5µF capacitance and 63V DC voltage rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 7.5mm length, 6mm depth, and 10.5mm height, with a 5mm lead pitch and 0.5mm lead diameter. Suitable for through-hole mounting with PC pin terminations.
TDK B32529C0155J189 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0155J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
