
1.5µF, 63VDC/40VAC PET film capacitor with 10% tolerance. Features a stacked construction and radial, through-hole mounting with a 5mm terminal pitch. Dimensions are 7.5mm (L) x 6mm (D) x 10.5mm (H), with a 0.5mm lead diameter. Operates from -55°C to 125°C.
TDK B32529C0155K000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.5(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 10.5(Max) |
| Seated Plane Height (mm) | 10.5(Max) |
| Product Weight (g) | 0.68 |
| Lead Length (mm) | 6 |
| Size (mm) | 7.5 X 6 X 10.5 |
| Wire Form | Straight |
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.