The B32529C0155K289 is a 1.5uF film capacitor from TDK, featuring a PET dielectric and 10% tolerance. It is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack and is compliant with RoHS regulations.
TDK B32529C0155K289 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0155K289 to view detailed technical specifications.
No datasheet is available for this part.