This 1.5uF PET film capacitor is designed for pulse applications and has a maximum operating temperature of 125°C. It is rated for 63VDC and 40VAC and has a tolerance of 20%. The capacitor is constructed with stacked construction and has a size of 7.5 X 6 X 10.5mm. It is mounted through a hole and has a radial termination style.
TDK B32529C0155M289 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0155M289 to view detailed technical specifications.
No datasheet is available for this part.