This 0.0018uF film capacitor has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a tolerance of 5% and is constructed with a stacked design. The capacitor is suitable for operation between -55°C and 125°C. It has a radial termination style and a terminal pitch of 5mm. The capacitor is designed for through-hole mounting.
TDK B32529C0182J289 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0182J289 to view detailed technical specifications.
No datasheet is available for this part.