The B32529C0184K189 is a 180nF radial film capacitor from TDK. It features a 10% tolerance and operates over a temperature range of -55°C to 125°C. The capacitor is available in a through-hole package with a radial termination and is suitable for use in a variety of applications.
TDK B32529C0184K189 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0184K189 to view detailed technical specifications.
No datasheet is available for this part.