This 22nF PET film capacitor is rated for a DC voltage of 63V and an AC voltage of 40V. It features a 10% tolerance and is constructed with a radial design. The capacitor is designed for use in through hole applications and has a maximum operating temperature of 125°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
TDK B32529C0223K189 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0223K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.