The B32529C0272K189 is a film capacitor with a capacitance of 2.7nF and a tolerance of 10%. It features a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel format.
TDK B32529C0272K189 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0272K189 to view detailed technical specifications.
No datasheet is available for this part.