Cap Film 0.0033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Ammo
TDK B32529C0332J289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0332J289 to view detailed technical specifications.
No datasheet is available for this part.