TDK B32529C0332K289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0332K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.