This 0.0039uF film capacitor is rated for 63VDC and 40VAC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The operating temperature range is -55°C to 125°C. The capacitor is constructed with stacked construction and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting.
TDK B32529C0392J189 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0392J189 to view detailed technical specifications.
No datasheet is available for this part.