This 5.6nF film capacitor features a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. It has a tolerance of 10% and is suitable for operation between -55°C and 125°C. The capacitor is through-hole mounted and has a tin, matte contact plating. It is packaged in bulk and has a PET dielectric.
TDK B32529C0562K000 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0562K000 to view detailed technical specifications.
No datasheet is available for this part.