This film capacitor has a capacitance of 0.056uF with a tolerance of 10% and a DC rated voltage of 63VDC. It can withstand an AC rated voltage of 40VAC. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with stacked layers and has a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting.
TDK B32529C0563K289 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0563K289 to view detailed technical specifications.
No datasheet is available for this part.