
0.068µF, 63VDC (40VAC) PET film capacitor with 5% tolerance. Features a stacked construction and radial leads with a 5mm pitch. Operating temperature range from -55°C to 125°C. Dimensions are 7.3mm (L) x 2.5mm (D) x 6.5mm (H).
TDK B32529C0683J000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 7.3(Max) |
| Product Depth (mm) | 2.5(Max) |
| Product Height (mm) | 6.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Product Weight (g) | 0.2 |
| Lead Length (mm) | 6 |
| Size (mm) | 7.3 X 2.5 X 6.5 |
| Wire Form | Straight |
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.