This 68nF film capacitor from TDK has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 63V and an AC voltage of 40V. The capacitor features a radial package with through hole mounting and is made with a PET dielectric material. It is compliant with RoHS regulations and has a tolerance of 10%.
TDK B32529C0683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0683K189 to view detailed technical specifications.
No datasheet is available for this part.