TDK B32529C0684M189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0684M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.