This TDK film capacitor has a capacitance of 680nF with a tolerance of 20%. It is designed for operation up to 125°C and is mounted through a radial hole. The capacitor has a length of 7.3mm and a lead pitch of 5mm with a lead diameter of 0.5mm. The dielectric material is PET, and the package is RoHS compliant.
TDK B32529C0684M289 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0684M289 to view detailed technical specifications.
No datasheet is available for this part.