This 82nF polyester film capacitor features a radial package with through hole mounting. It operates over a temperature range of -55°C to 125°C. The capacitor has a tolerance of 20% and is packaged on a tape and reel. The dielectric material is polyester.
TDK B32529C0823M289 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0823M289 to view detailed technical specifications.
No datasheet is available for this part.