The TDK B32529C0824J289 is a film capacitor with a capacitance of 0.82uF and a DC rated voltage of 63VDC. It features a tolerance of 5% and is constructed with a stacked design. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with a radial termination style.
TDK B32529C0824J289 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C0824J289 to view detailed technical specifications.
No datasheet is available for this part.