TDK B32529C103J technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BOXED |
| Size | 6.5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.