
Radial film capacitor with 10nF capacitance and 63V voltage rating. Features a PET dielectric and 10% tolerance, operating from -55°C to 125°C. Dimensions are 7.2mm length, 2.5mm width, and 6.5mm height with a 5mm lead pitch. Suitable for PCB mounting and supplied in bulk packaging.
TDK B32529C103K technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
