
General purpose radial film capacitor with 100nF capacitance and 63V voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 7.2mm (length) x 2.5mm (width) x 6.5mm (height) with a 5mm lead pitch. Through-hole mounting for PCB applications, supplied in bulk packaging.
TDK B32529C104K technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reliability | 10-9 |
| RoHS Compliant | Yes |
| Series | BOXED |
| Size | 6.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C104K to view detailed technical specifications.
No datasheet is available for this part.