TDK B32529C105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 0.31inch |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.