Radial film capacitor with 1µF capacitance and 63V voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Constructed with tin-plated leads, a 5mm lead pitch, and a 0.5mm lead diameter. Dimensions are 7.3mm (length) x 4.5mm (width) x 9.5mm (height). Packaged on tape and reel for automated assembly.
TDK B32529C105K189 technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.5mm |
| Dielectric | PET |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C105K189 to view detailed technical specifications.
No datasheet is available for this part.