This 1nF PET film capacitor from TDK features a 20% tolerance and a maximum operating temperature of 125°C. It is rated for 63V AC and 100V DC and is available in an ammo pack packaging. The capacitor has a radial package and is terminated with PC pins. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TDK B32529C1102M289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1102M289 to view detailed technical specifications.
No datasheet is available for this part.