
10nF, 100V DC rated film capacitor with 10% tolerance, utilizing a PET dielectric. This radial, through-hole component features a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.2mm length, 2.5mm width, and 6.5mm height. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and supplied in bulk packaging.
TDK B32529C1103K000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Diameter | 0.1inch |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
