Radial film capacitor with 100nF capacitance and 100V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Dimensions are 7.2mm length, 2.5mm depth, and 6.5mm height, with a 5mm lead pitch and 0.5mm lead diameter. Tin, matte contact plating and through-hole PCB mounting are included.
TDK B32529C1104J technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1104J to view detailed technical specifications.
No datasheet is available for this part.