Radial metallized film capacitor featuring a polyester dielectric, 100V DC rated voltage, and 0.1µF capacitance with a 10% tolerance. This through-hole mount component has a 5mm lead pitch, 0.5mm lead diameter, and operates across a temperature range of -55°C to 125°C. The capacitor is RoHS compliant and lead-free, with dimensions of 7.2mm length, 2.5mm depth, and 6.5mm height.
TDK B32529C1104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32529 |
| Size | 6.5mm |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1104K289 to view detailed technical specifications.
No datasheet is available for this part.