The B32529C1104M289 is a 100nF film capacitor from TDK with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is packaged in a radial package with PC pins and is RoHS compliant. It is available in tape and reel packaging.
TDK B32529C1104M289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1104M289 to view detailed technical specifications.
No datasheet is available for this part.