The TDK B32529C1122J289 is a 1.2nF radial film capacitor with a 5% tolerance, rated for 100V DC and 63V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a PET dielectric and has a radial termination with a 0.5mm lead diameter and a 5mm lead pitch. It is available in an ammo pack with 3200 units per package.
TDK B32529C1122J289 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1122J289 to view detailed technical specifications.
No datasheet is available for this part.