
This 15nF film capacitor has a DC rated voltage of 100V and an AC voltage rating of 63V. It is a through hole component with a radial termination and a tolerance of 10%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a radial package with a height of 6.5mm, a length of 7.2mm, and a width of 2.5mm.
TDK B32529C1153K189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1153K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
