
This 15nF film capacitor has a DC rated voltage of 100V and an AC voltage rating of 63V. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in an ammo pack with 3200 units per package.
TDK B32529C1153K289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1153K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
