This film capacitor has a capacitance of 0.015uF and a DC rated voltage of 100V. It is designed for use in through hole mounting applications. The operating temperature range is -55 to 125 degrees Celsius. The capacitor measures 2.5mm in width, 7.3mm in length, and 6.5mm in height.
TDK B32529C1153M289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.3 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C1153M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.