This 150nF PET film capacitor has a 5% tolerance and is rated for 100V DC. It features a radial package with PC pin termination and is suitable for operation between -55°C and 125°C. The component is compliant with RoHS regulations and is available in a through-hole package.
TDK B32529C1154J000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1154J000 to view detailed technical specifications.
No datasheet is available for this part.