This film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.15 microfarads and a DC rated voltage of 100 volts. The capacitor is a through-hole type, with a width of 3 millimeters and a length of 7.3 millimeters, and a height of 6.5 millimeters.
TDK B32529C1154K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 7.3 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C1154K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.