General purpose film capacitor with 150nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a radial package with 5mm lead pitch. Operating temperature range spans -55°C to 125°C. Dimensions are 7.2mm (length) x 3mm (width) x 6.5mm (height). Through-hole mounting with tin-matte plated leads. Packaged in tape and reel for automated assembly.
TDK B32529C1154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 9600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1154K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.