The B32529C1223J000 is a 22nF film capacitor from TDK, featuring a radial package with 5mm lead pitch. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor has a tolerance of 5% and a voltage rating of 100V, with an AC voltage rating of 63V.
TDK B32529C1223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1223J000 to view detailed technical specifications.
No datasheet is available for this part.