Cap Film 0.22uF 100V PET 20% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive Ammo
TDK B32529C1224M289 technical specifications.
| Capacitance | 220nF |
| Depth | 3.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1224M289 to view detailed technical specifications.
No datasheet is available for this part.