TDK's B32529C124K289 is a 120nF film capacitor with a DC rated voltage of 63V and a tolerance of 10%. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is constructed with a PET dielectric material and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 12800 pieces.
TDK B32529C124K289 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C124K289 to view detailed technical specifications.
No datasheet is available for this part.