This 1.2uF film capacitor from TDK features a radial construction with a PET dielectric and a termination of radial leads. It has a voltage rating of 100V DC and 63V AC, with a tolerance of 5%. The capacitor is packaged in an ammo pack with 1300 units per package and is suitable for through hole mounting.
TDK B32529C125J289 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C125J289 to view detailed technical specifications.
No datasheet is available for this part.