
TDK's B32529C1272J289 is a 1.2uF film capacitor with a 5% tolerance, suitable for operation up to 125°C. It features a radial package and a PET dielectric. The capacitor is rated for a maximum AC voltage of 63V and a DC voltage of 100V. It is available in large quantities in an ammo pack.
TDK B32529C1272J289 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1272J289 to view detailed technical specifications.
No datasheet is available for this part.
