
General purpose radial stacked PET film capacitor with 3.3nF capacitance and 100V DC rating. Features a 5mm lead pitch, 0.5mm lead diameter, and tin-matte contact plating. Operates across a wide temperature range of -55°C to 125°C, suitable for automotive applications. Packaged in tape and reel for automated assembly.
TDK B32529C1332K189 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1332K189 to view detailed technical specifications.
No datasheet is available for this part.
