
This 390nF PET film capacitor is designed for general-purpose applications. It features a radial package with PC pins and a lead pitch of 0.197inch. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 5%. It is rated for a DC voltage of 100V and an AC voltage of 63V.
TDK B32529C1394J289 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1394J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
