
General purpose film capacitor, 0.47µF capacitance, 100V DC rated voltage, and 63V AC rated voltage. Features a PET dielectric, 10% tolerance, and a radial, through-hole mounting package with a 5mm lead pitch. Operating temperature range from -55°C to 125°C. Dimensions are 7.3mm (L) x 4.5mm (W) x 9.5mm (H) with 0.5mm diameter leads. Tin, matte contact plating and lead-free construction.
TDK B32529C1474K289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1474K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
