
Radial film capacitor with 15nF capacitance and 5% tolerance. Features a PET dielectric and a 63V DC rated voltage, with a 100V AC rating. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range spans from -55°C to 125°C. Packaged in cut tape with 3200 units per package.
TDK B32529C153J289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Features | General Purpose |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Cut Tape |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C153J289 to view detailed technical specifications.
No datasheet is available for this part.
