This 15nF film capacitor features a radial lead termination and is constructed with a PET dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 7.2mm in length and has a lead pitch of 5mm. The leads are 6mm in length and 0.5mm in diameter. It is lead free and suitable for through hole mounting.
TDK B32529C153K289 technical specifications.
| Capacitance | 15nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C153K289 to view detailed technical specifications.
No datasheet is available for this part.