This radial film capacitor has a capacitance of 1.5uF with a tolerance of 10%. It is rated for a maximum operating temperature of 125°C and a DC voltage rating of 63V. The capacitor is constructed with a PET dielectric material and has a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. It is available in a through-hole mount configuration.
TDK B32529C155K289 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C155K289 to view detailed technical specifications.
No datasheet is available for this part.